Part Details for UGN3060KA-T by Allegro MicroSystems LLC
Overview of UGN3060KA-T by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGN3060KA-T
UGN3060KA-T CAD Models
UGN3060KA-T Part Data Attributes
|
UGN3060KA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGN3060KA-T
Allegro MicroSystems LLC
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | LEAD FREE, PLASTIC, SIP-5 | |
Reach Compliance Code | compliant | |
Body Breadth | 1.55 mm | |
Body Height | 6.71 mm | |
Body Length or Diameter | 6.335 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.13-0.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for UGN3060KA-T
This table gives cross-reference parts and alternative options found for UGN3060KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGN3060KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGS3060KA-TL | MAGNETIC FIELD SENSOR-HALL EFFECT, -3.5-3.5mT, 0.13-0.40V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA-T vs UGS3060KA-TL |
UGS3060KATL-T | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA-T vs UGS3060KATL-T |
UGN3060KA-TL | MAGNETIC FIELD SENSOR-HALL EFFECT, -3.5-3.5mT, 0.13-0.40V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA-T vs UGN3060KA-TL |
UGS3060KA-T | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA-T vs UGS3060KA-T |
UGS3060KA | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGN3060KA-T vs UGS3060KA |