Datasheets
UGB18DCT-E3/45 by:

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Part Details for UGB18DCT-E3/45 by Vishay Intertechnologies

Overview of UGB18DCT-E3/45 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Aerospace and Defense Agriculture Technology Electronic Manufacturing Robotics and Drones

Price & Stock for UGB18DCT-E3/45

Part # Distributor Description Stock Price Buy
DISTI # 12M3552
Newark 18A,200V,20Ns, dual Uf Rect |Vishay UGB18DCT-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for UGB18DCT-E3/45

UGB18DCT-E3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UGB18DCT-E3/45 Part Data Attributes

UGB18DCT-E3/45 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
UGB18DCT-E3/45 Vishay Intertechnologies Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2
Reach Compliance Code compliant
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 175 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 9 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs
Reverse Test Voltage 200 V
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for UGB18DCT-E3/45

This table gives cross-reference parts and alternative options found for UGB18DCT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB18DCT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UGB18DCTHE3_A/I Rectifier Diode, Vishay Intertechnologies UGB18DCT-E3/45 vs UGB18DCTHE3_A/I
UGB18DCT-E3/81 DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB18DCT-E3/45 vs UGB18DCT-E3/81
Part Number Description Manufacturer Compare
VS-MURB1620CTTRRP Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies UGB18DCT-E3/45 vs VS-MURB1620CTTRRP
SR1650PTHC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor UGB18DCT-E3/45 vs SR1650PTHC0G
VS-10ETF02STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies UGB18DCT-E3/45 vs VS-10ETF02STRL-M3
VS-10ETF02STRLPBF Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies UGB18DCT-E3/45 vs VS-10ETF02STRLPBF
BYW29EB-100T/R DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors UGB18DCT-E3/45 vs BYW29EB-100T/R
BYVB32-150HE3_A/P Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 PIN Vishay Intertechnologies UGB18DCT-E3/45 vs BYVB32-150HE3_A/P
BYV79EB-100 DIODE 14 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors UGB18DCT-E3/45 vs BYV79EB-100
SFS1603G Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Taiwan Semiconductor UGB18DCT-E3/45 vs SFS1603G
SFS1601G Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Taiwan Semiconductor UGB18DCT-E3/45 vs SFS1601G
MURB1620CT-TP Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 Micro Commercial Components UGB18DCT-E3/45 vs MURB1620CT-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGB18DCT-E3/45 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGB18DCT-E3/45 by Vishay Intertechnologies

  • Please alert me when UGB18DCT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UGB18DCT-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGB18DCT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UGB18DCT-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGB18DCT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGB18DCT-E3/45 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: