There are no models available for this part yet.
Overview of UG2004PTH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for UG2004PTH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-UG2004PTH-ND
|
DigiKey | DIODE ARRAY GP 200V 20A TO247AD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
836 In Stock |
|
$0.8992 / $2.1400 | Buy Now | |
DISTI #
UG2004PTH
|
Avnet Americas | 25NS, 20A, 200V, ULTRA FAST RECOVERY RECTIFIER - Rail/Tube (Alt: UG2004PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8165 | Buy Now | |
DISTI #
821-UG2004PTH
|
Mouser Electronics | Rectifiers 25ns, 20A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.9290 / $1.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks | 0 |
|
$1.1100 | Buy Now | ||
DISTI #
UG2004PTH-TSC
|
TME | Diode: rectifying, THT, 200V, 10Ax2, TO3P, automotive industry Min Qty: 1 | 0 |
|
$1.2500 / $2.0200 | RFQ |
CAD Models for UG2004PTH by Taiwan Semiconductor
Part Data Attributes for UG2004PTH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Diode Type
|
RECTIFIER DIODE
|
JESD-609 Code
|
e3
|
Terminal Finish
|
MATTE TIN
|