Part Details for UG2004PT by Taiwan Semiconductor
Overview of UG2004PT by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for UG2004PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UG2004PT-ND
|
DigiKey | DIODE ARRAY GP 200V 20A TO247AD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
898 In Stock |
|
$0.8992 / $2.1400 | Buy Now |
DISTI #
UG2004PT
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 20A 3-Pin TO-247AD T/R - Rail/Tube (Alt: UG2004PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8165 | Buy Now |
DISTI #
821-UG2004PT
|
Mouser Electronics | Rectifiers 25ns, 20A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.8990 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
UG2004PT-TSC
|
TME | Diode: rectifying, THT, 200V, 10Ax2, TO247AD Min Qty: 1 | 0 |
|
$1.3600 / $2.2000 | RFQ |
Part Details for UG2004PT
UG2004PT CAD Models
UG2004PT Part Data Attributes
|
UG2004PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UG2004PT
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |