Part Details for UG-58A/U by Delta Electronics Manufacturing Corp
Overview of UG-58A/U by Delta Electronics Manufacturing Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for UG-58A/U
UG-58A/U CAD Models
UG-58A/U Part Data Attributes
|
UG-58A/U
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
UG-58A/U
Delta Electronics Manufacturing Corp
RF N Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |