Part Details for UG-290A by Amphenol Corporation
Overview of UG-290A by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1290ACBZ-R7 | Analog Devices | 12V Load Switch for Inrush Con | |
DC2290A-B | Analog Devices | LTC2387-16 Demo Board - 16-Bit | |
DC290A-B | Analog Devices | LTC1878EMS8 - High Efficiency |
Part Details for UG-290A
UG-290A CAD Models
UG-290A Part Data Attributes
|
UG-290A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UG-290A
Amphenol Corporation
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | RFX | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |