Part Details for UFX1J220MEJ1TP by Nichicon Corporation
Overview of UFX1J220MEJ1TP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFX1J220MEJ1TP
UFX1J220MEJ1TP CAD Models
UFX1J220MEJ1TP Part Data Attributes
|
UFX1J220MEJ1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFX1J220MEJ1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.04158 mA | |
Manufacturer Series | FX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for UFX1J220MEJ1TP
This table gives cross-reference parts and alternative options found for UFX1J220MEJ1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1J220MEJ1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1J220MDR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UFX1J220MEJ1TP vs UVK1J220MDR |
USL1J220M0511BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UFX1J220MEJ1TP vs USL1J220M0511BB |
SK063M0022YGI | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UFX1J220MEJ1TP vs SK063M0022YGI |
B41004A8226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UFX1J220MEJ1TP vs B41004A8226M000 |
UFW1J220MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEAD | Nichicon Corporation | UFX1J220MEJ1TP vs UFW1J220MDA |
1SG1JAB226MCS6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UFX1J220MEJ1TP vs 1SG1JAB226MCS6L011 |
ECEA1JU220B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UFX1J220MEJ1TP vs ECEA1JU220B |
1SG1JAB226MAP6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UFX1J220MEJ1TP vs 1SG1JAB226MAP6L011 |
SMQ63VB22RM5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UFX1J220MEJ1TP vs SMQ63VB22RM5X11LL |
UKL1J220MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UFX1J220MEJ1TP vs UKL1J220MHDANA |