Part Details for UFX1J220MEJ1TD by Nichicon Corporation
Overview of UFX1J220MEJ1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFX1J220MEJ1TD
UFX1J220MEJ1TD CAD Models
UFX1J220MEJ1TD Part Data Attributes
|
UFX1J220MEJ1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFX1J220MEJ1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.04158 mA | |
Manufacturer Series | FX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for UFX1J220MEJ1TD
This table gives cross-reference parts and alternative options found for UFX1J220MEJ1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1J220MEJ1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB63V220M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | UFX1J220MEJ1TD vs RB63V220M6.3X11 |
UFW1J220MDA1FV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UFX1J220MEJ1TD vs UFW1J220MDA1FV |
1NR1JVB226MAR0811M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UFX1J220MEJ1TD vs 1NR1JVB226MAR0811M |
ESMG630ETA220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFX1J220MEJ1TD vs ESMG630ETA220ME11D |
CESHM1J220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UFX1J220MEJ1TD vs CESHM1J220 |
UFW1J220MDA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UFX1J220MEJ1TD vs UFW1J220MDA1CP |
B41004A8226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UFX1J220MEJ1TD vs B41004A8226M002 |
LL63V220MTR10X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | UFX1J220MEJ1TD vs LL63V220MTR10X12 |
LL1J226M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UFX1J220MEJ1TD vs LL1J226M0811MPG |
63MV22HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UFX1J220MEJ1TD vs 63MV22HC |