UFX1J100MDJ1TP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN

Overview of UFX1J100MDJ1TP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for UFX1J100MDJ1TP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFX1J100MDJ1TP by Nichicon Corporation

UFX1J100MDJ1TP
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0189 mA
Manufacturer Series
FX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
60 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Want to compare parts?
  1. UFX1J100MDJ1TP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for UFX1J100MDJ1TP

This table gives cross-reference parts and alternative options found for UFX1J100MDJ1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1J100MDJ1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LL1J106M6L011PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UFX1J100MDJ1TP vs LL1J106M6L011PA
LL63V100MTR6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation UFX1J100MDJ1TP vs LL63V100MTR6.3X11
NP1J106M6L011PA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UFX1J100MDJ1TP vs NP1J106M6L011PA
1SD1JAB106MFS05011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UFX1J100MDJ1TP vs 1SD1JAB106MFS05011
UFW1J100MDA1TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UFX1J100MDJ1TP vs UFW1J100MDA1TP
63NA10MFA6.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UFX1J100MDJ1TP vs 63NA10MFA6.3X11
B41002A8106M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UFX1J100MDJ1TP vs B41002A8106M016
SK063M0010Y1I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation UFX1J100MDJ1TP vs SK063M0010Y1I
UFW1J100MDA1CP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UFX1J100MDJ1TP vs UFW1J100MDA1CP
B41821A8106M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED TDK Epcos UFX1J100MDJ1TP vs B41821A8106M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFX1J100MDJ1TP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFX1J100MDJ1TP by Nichicon Corporation

  • Please alert me when UFX1J100MDJ1TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UFX1J100MDJ1TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFX1J100MDJ1TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UFX1J100MDJ1TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFX1J100MDJ1TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFX1J100MDJ1TP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: