Datasheets
UFX1C470MDJ by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED

Part Details for UFX1C470MDJ by Nichicon Corporation

Overview of UFX1C470MDJ by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for UFX1C470MDJ

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Aluminium, 47uf, 16V, 20±% 13
Buy Now

Part Details for UFX1C470MDJ

UFX1C470MDJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UFX1C470MDJ Part Data Attributes

UFX1C470MDJ Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UFX1C470MDJ Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.02256 mA
Length 11 mm
Manufacturer Series FX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 100 mA
Series FX
Surface Mount NO
Tan Delta 0.18
Terminal Shape WIRE

Alternate Parts for UFX1C470MDJ

This table gives cross-reference parts and alternative options found for UFX1C470MDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFX1C470MDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UVR1C470MDA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UFX1C470MDJ vs UVR1C470MDA
SME16VB47RM5X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc UFX1C470MDJ vs SME16VB47RM5X11LL
16ME47HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation UFX1C470MDJ vs 16ME47HC
16PK47MFA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UFX1C470MDJ vs 16PK47MFA5X11
NRSA470M16V5X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UFX1C470MDJ vs NRSA470M16V5X11TBF
NRSA470M16V5X11TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UFX1C470MDJ vs NRSA470M16V5X11TB
16YK47MKC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation UFX1C470MDJ vs 16YK47MKC5X11
16PK47MKC5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UFX1C470MDJ vs 16PK47MKC5X11
MAL201355479E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UFX1C470MDJ vs MAL201355479E3
16YK47MT15X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UFX1C470MDJ vs 16YK47MT15X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFX1C470MDJ by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFX1C470MDJ by Nichicon Corporation

  • Please alert me when UFX1C470MDJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UFX1C470MDJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFX1C470MDJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UFX1C470MDJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFX1C470MDJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFX1C470MDJ by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: