UFW1HR33MDD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,

Overview of UFW1HR33MDD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for UFW1HR33MDD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFW1HR33MDD1AA by Nichicon Corporation

UFW1HR33MDD1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
3.5 mA
Series
FW
Terminal Pitch
5 mm
Want to compare parts?
  1. UFW1HR33MDD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
    VS

Alternate Parts for UFW1HR33MDD1AA

This table gives cross-reference parts and alternative options found for UFW1HR33MDD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1HR33MDD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1R33LFM0511LLN58FJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 1R33LFM0511LLN58FJ
1R33LFM0511LLN0810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 1R33LFM0511LLN0810
8R33LFM0511WPN58FJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 8R33LFM0511WPN58FJ
8R33LFM0511WPN0810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 8R33LFM0511WPN0810
2R33LFM0511LLN381D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 2R33LFM0511LLN381D
1R33LFM0511WPN481M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 1R33LFM0511WPN481M
8R33LFM0511LLN785B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 8R33LFM0511LLN785B
2R33LFM0511LLN281B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 2R33LFM0511LLN281B
8R33LFM0511LLN0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Fenghua (HK) Electronics Ltd UFW1HR33MDD1AA vs 8R33LFM0511LLN0M
ESMG500ELLR33ME11A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Chemi-Con UFW1HR33MDD1AA vs ESMG500ELLR33ME11A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFW1HR33MDD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFW1HR33MDD1AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UFW1HR33MDD1AA would you like to use for your alert(s)?
  • Please alert me when UFW1HR33MDD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFW1HR33MDD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFW1HR33MDD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFW1HR33MDD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFW1HR33MDD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFW1HR33MDD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: