Datasheets
UFW1C153MRD1CM by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED

Part Details for UFW1C153MRD1CM by Nichicon Corporation

Overview of UFW1C153MRD1CM by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for UFW1C153MRD1CM

UFW1C153MRD1CM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UFW1C153MRD1CM Part Data Attributes

UFW1C153MRD1CM Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UFW1C153MRD1CM Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 7.2 mA
Length 40 mm
Manufacturer Series FW
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 3400 mA
Series FW
Surface Mount NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape WIRE

Alternate Parts for UFW1C153MRD1CM

This table gives cross-reference parts and alternative options found for UFW1C153MRD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1C153MRD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRLM153M16V20X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN NIC Components Corp UFW1C153MRD1CM vs NRLM153M16V20X40
UFW1C153MRD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UFW1C153MRD1CM vs UFW1C153MRD1CA
UFW1C153MRD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UFW1C153MRD1CM vs UFW1C153MRD1CP
UVR1C153MRA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UFW1C153MRD1CM vs UVR1C153MRA
380LX153M016G042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc UFW1C153MRD1CM vs 380LX153M016G042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFW1C153MRD1CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFW1C153MRD1CM by Nichicon Corporation

  • Please alert me when UFW1C153MRD1CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UFW1C153MRD1CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFW1C153MRD1CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UFW1C153MRD1CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFW1C153MRD1CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFW1C153MRD1CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: