Part Details for UFW1C102MPD by Nichicon Corporation
Overview of UFW1C102MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFW1C102MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7585
|
Newark | Capacitor Alum Elect, 1000Uf, 16V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UFW1C102MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1600 | Buy Now |
DISTI #
493-15120-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7475 In Stock |
|
$0.1328 / $0.4400 | Buy Now |
DISTI #
647-UFW1C102MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 20% RoHS: Compliant | 554 |
|
$0.1320 / $0.4400 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 16volts 1000uF 20% RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.1270 / $0.1460 | Buy Now |
DISTI #
UFW1C102MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1290 | Buy Now |
DISTI #
UFW1C102MPD
|
TME | Capacitor: electrolytic, THT, 1000uF, 16VDC, Ø10x16mm, Pitch: 5mm Min Qty: 2 | 0 |
|
$0.1820 / $0.4990 | RFQ |
DISTI #
UFW1C102MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UFW1C102MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UFW1C102MPD
UFW1C102MPD CAD Models
UFW1C102MPD Part Data Attributes
|
UFW1C102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFW1C102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFW1C102MPD
This table gives cross-reference parts and alternative options found for UFW1C102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1C102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LCM1016WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 1102LCM1016WPN381M |
REA102M1CSC-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UFW1C102MPD vs REA102M1CSC-1016C |
8102LCM1016WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 8102LCM1016WPN98FC |
8102LCM1016WPN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 8102LCM1016WPN785P |
1102LCM1016WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 1102LCM1016WPN98FC |
2102LCM1016WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 2102LCM1016WPN085M |
RDLL1000M16TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UFW1C102MPD vs RDLL1000M16TR6310X16 |
2102LCM1016WPN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 2102LCM1016WPN98EB |
8102LCM1016WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UFW1C102MPD vs 8102LCM1016WPN4F |
ESMG160ELL102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UFW1C102MPD vs ESMG160ELL102MJ16S |