Part Details for UFT800A by Diotec Semiconductor AG
Overview of UFT800A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFT800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-UFT800A-ND
|
DigiKey | DIODE GEN PURP 50V 8A TO220AC Min Qty: 10 Container: Tube MARKETPLACE PRODUCT |
150 In Stock |
|
$1.5360 / $16.8200 | Buy Now |
DISTI #
4878-UFT800A-ND
|
DigiKey | DIODE GEN PURP 50V 8A TO220AC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3913 | Buy Now |
DISTI #
637-UFT800A
|
Mouser Electronics | Rectifiers Ultrafast, TO-220AC, 50V, 8A, 150C RoHS: Compliant | 0 |
|
$0.3260 / $1.4100 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - TO-220AC - 50V - 8A - 25ns RoHS: Compliant | 0 |
|
$0.2943 / $0.4586 | Buy Now |
Part Details for UFT800A
UFT800A CAD Models
UFT800A Part Data Attributes
|
UFT800A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UFT800A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFT800A
This table gives cross-reference parts and alternative options found for UFT800A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT800A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FESE8AT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | UFT800A vs FESE8AT-E3/45 |
GI1401HE3/45 | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UFT800A vs GI1401HE3/45 |
HERA81G | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | UFT800A vs HERA81G |
FES8ATHE3/45 | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UFT800A vs FES8ATHE3/45 |
UF800 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | UFT800A vs UF800 |
SF81 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 3/2 PIN | Uniohm Corp | UFT800A vs SF81 |
STPR805DF | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Lite-On Semiconductor Corporation | UFT800A vs STPR805DF |
SFA801G | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UFT800A vs SFA801G |
SF81-A | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | Diodes Incorporated | UFT800A vs SF81-A |
SF81{TUBE} | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon | Diodes Incorporated | UFT800A vs SF81{TUBE} |