Part Details for UFT7120SM1 by Microsemi Corporation
Overview of UFT7120SM1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFT7120SM1
UFT7120SM1 CAD Models
UFT7120SM1 Part Data Attributes
|
UFT7120SM1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFT7120SM1
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PSFM-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-G3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UFT7120SM1
This table gives cross-reference parts and alternative options found for UFT7120SM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT7120SM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFT7120SM5C | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM5C |
UFT7120SM5 | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM5 |
UFT7120SM2C | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM2C |
UFT7120SM1C | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM1C |
UFT7120SM4C | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM4C |
UFT7120SM4 | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM4 |
UFT7120SM2 | Rectifier Diode, 1 Phase, 2 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLANT PACKAGE-3 | Microsemi Corporation | UFT7120SM1 vs UFT7120SM2 |