Part Details for UFS510G/TR13 by Microchip Technology Inc
Overview of UFS510G/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for UFS510G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7642
|
Newark | Ultrafast Rectifier 5.0A, 100V, Ifsm=175A, Max Trr = 30Ns, Vf=0.95V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip UFS510G/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
UFS510G/TR13-ND
|
DigiKey | DIODE GEN PURP 100V 5A DO215AB Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
UFS510G/TR13
|
Avnet Americas | Diode Switching 100V 5A 2-Pin DO-215AB T/R - Tape and Reel (Alt: UFS510G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4279 / $3.8700 | Buy Now |
DISTI #
494-UFS510G/TR13
|
Mouser Electronics | Rectifiers Ultrafast rectifier 5.0A, 100V, IFSM=175A, Max trr = 30ns, VF=0.95V RoHS: Not Compliant | 0 |
|
$3.4500 | Order Now |
DISTI #
UFS510G/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2400 / $3.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $9.9400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.3700 / $4.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5300 / $9.9400 | Buy Now |
Part Details for UFS510G/TR13
UFS510G/TR13 CAD Models
UFS510G/TR13 Part Data Attributes
|
UFS510G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFS510G/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFS510G/TR13
This table gives cross-reference parts and alternative options found for UFS510G/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS510G/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFS510JE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | UFS510G/TR13 vs UFS510JE3/TR13 |
UFS510GE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | UFS510G/TR13 vs UFS510GE3/TR13 |