Part Details for UFS140JP by Micro Commercial Components
Overview of UFS140JP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFS140JP
UFS140JP CAD Models
UFS140JP Part Data Attributes
|
UFS140JP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UFS140JP
Micro Commercial Components
DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214AA, SMBJ, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for UFS140JP
This table gives cross-reference parts and alternative options found for UFS140JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS140JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPB-54VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | UFS140JP vs SFPB-54VL |
SFPB-54 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | UFS140JP vs SFPB-54 |