UFR7140HR
Digitron Semiconductors
Description: Rectifier Diode

Overview of UFR7140HR by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UFR7140HR by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFR7140HR by Digitron Semiconductors

UFR7140HR
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.06 µs
Reverse Test Voltage
400 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. UFR7140HR
    Digitron Semiconductors
    Rectifier Diode
    VS

Alternate Parts for UFR7140HR

This table gives cross-reference parts and alternative options found for UFR7140HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR7140HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UFR7140 Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation UFR7140HR vs UFR7140
UFR7140 Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 70; Max TMS Bridge Input Voltage: 400; Max DC Reverse Voltage: 25; Package: DO-5 Digitron Semiconductors UFR7140HR vs UFR7140
Part Number Description Manufacturer Compare
CR70U-040TIN/LEAD Rectifier Diode, Central Semiconductor Corp UFR7140HR vs CR70U-040TIN/LEAD
CR70U-040PBFREE Rectifier Diode, Central Semiconductor Corp UFR7140HR vs CR70U-040PBFREE
CR70U-040 Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN Central Semiconductor Corp UFR7140HR vs CR70U-040
UFR7140 Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation UFR7140HR vs UFR7140
30HFU-400 Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc UFR7140HR vs 30HFU-400
SSUR7140 Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation UFR7140HR vs SSUR7140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFR7140HR by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFR7140HR by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of UFR7140HR would you like to use for your alert(s)?
  • Please alert me when UFR7140HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFR7140HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFR7140HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFR7140HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFR7140HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFR7140HR by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: