Part Details for UFM1A471MPA by Nichicon Corporation
Overview of UFM1A471MPA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFM1A471MPA
UFM1A471MPA CAD Models
UFM1A471MPA Part Data Attributes
|
UFM1A471MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFM1A471MPA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.141 mA | |
Length | 11 mm | |
Manufacturer Series | FM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 390 mA | |
Series | FM | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for UFM1A471MPA
This table gives cross-reference parts and alternative options found for UFM1A471MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFM1A471MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1AGM471M008011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Changzhou Huawei Electronics Co Ltd | UFM1A471MPA vs R1AGM471M008011 |
SK010M0470C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | UFM1A471MPA vs SK010M0470C3F10811 |
SK010M0470L5F90811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | UFM1A471MPA vs SK010M0470L5F90811 |
SK010M0470B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Teapo Electronic Corporation | UFM1A471MPA vs SK010M0470B3S-0811 |
MCGPR10V477M8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | SPC Multicomp | UFM1A471MPA vs MCGPR10V477M8X11 |
SK471M010R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | UFM1A471MPA vs SK471M010R4 |
ESK477M010AG3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UFM1A471MPA vs ESK477M010AG3DA |
SK471M010S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | UFM1A471MPA vs SK471M010S4 |
SK471M010ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | UFM1A471MPA vs SK471M010ET |
SK471M010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | UFM1A471MPA vs SK471M010A1 |