Part Details for UFG2AR22MDM1TD by Nichicon Corporation
Overview of UFG2AR22MDM1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG2AR22MDM1TD
UFG2AR22MDM1TD CAD Models
UFG2AR22MDM1TD Part Data Attributes
|
UFG2AR22MDM1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG2AR22MDM1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5.5 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UFG2AR22MDM1TD
This table gives cross-reference parts and alternative options found for UFG2AR22MDM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG2AR22MDM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A9224M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, | TDK Corporation | UFG2AR22MDM1TD vs B41821A9224M000 |
RDLLR22M100CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | UFG2AR22MDM1TD vs RDLLR22M100CF15X11 |
RDLR22M100TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | UFG2AR22MDM1TD vs RDLR22M100TR635X11 |
REAR22M2ABC-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, | Lelon Electronics Corp | UFG2AR22MDM1TD vs REAR22M2ABC-0511C |
SRR2AMR22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF | Luminous Town Electric Co Ltd | UFG2AR22MDM1TD vs SRR2AMR22 |
RDLLAR22M100CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | UFG2AR22MDM1TD vs RDLLAR22M100CF15X11 |
RDLLR22M100CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF | IBS Electronics Inc | UFG2AR22MDM1TD vs RDLLR22M100CF25X11 |
UKL2AR22MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | UFG2AR22MDM1TD vs UKL2AR22MDD1FA |
UKW2AR22MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | UFG2AR22MDM1TD vs UKW2AR22MDD1FA |
UVR2AR22MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | UFG2AR22MDM1TD vs UVR2AR22MDD1FA |