Part Details for UFG2A4R7MDM1CV by Nichicon Corporation
Overview of UFG2A4R7MDM1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG2A4R7MDM1CV
UFG2A4R7MDM1CV CAD Models
UFG2A4R7MDM1CV Part Data Attributes
|
UFG2A4R7MDM1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG2A4R7MDM1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 36 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for UFG2A4R7MDM1CV
This table gives cross-reference parts and alternative options found for UFG2A4R7MDM1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG2A4R7MDM1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7MAM0511WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 84R7MAM0511WPN08F0 |
14R7MAM0511LLN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 14R7MAM0511LLN08F0 |
14R7MAM0511LLN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 14R7MAM0511LLN18E0 |
14R7MAM0511LLN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 14R7MAM0511LLN5810 |
14R7MAM0511WPN981M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 14R7MAM0511WPN981M |
84R7MAM0511LLN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 84R7MAM0511LLN1J |
84R7MAM0511WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 84R7MAM0511WPN4F |
84R7MAM0511WPN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 84R7MAM0511WPN5810 |
RDL4R7M100TB5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | UFG2A4R7MDM1CV vs RDL4R7M100TB5X11 |
24R7MAM0511WPN48FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UFG2A4R7MDM1CV vs 24R7MAM0511WPN48FA |