Part Details for UFG1V101MPM1AA by Nichicon Corporation
Overview of UFG1V101MPM1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG1V101MPM1AA
UFG1V101MPM1AA CAD Models
UFG1V101MPM1AA Part Data Attributes
|
UFG1V101MPM1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1V101MPM1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 176 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFG1V101MPM1AA
This table gives cross-reference parts and alternative options found for UFG1V101MPM1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1V101MPM1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDLL100M35TB10X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | UFG1V101MPM1AA vs RDLL100M35TB10X12.5 |
RDNP100M35TR5210X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | UFG1V101MPM1AA vs RDNP100M35TR5210X12.5 |
NNR101M35V10X12.5SP7.7LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | UFG1V101MPM1AA vs NNR101M35V10X12.5SP7.7LLF |
35NA100MEFCT810X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | UFG1V101MPM1AA vs 35NA100MEFCT810X12.5 |
RDL100M35TR2610X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | UFG1V101MPM1AA vs RDL100M35TR2610X12.5 |
35ME100HWN | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UFG1V101MPM1AA vs 35ME100HWN |
NLE-L101M35V10X12.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | UFG1V101MPM1AA vs NLE-L101M35V10X12.5TBF |
NLE-L101M35V10X12.5TB12.7MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | UFG1V101MPM1AA vs NLE-L101M35V10X12.5TB12.7MMPF |
RDLL100M35TR10X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | UFG1V101MPM1AA vs RDLL100M35TR10X12.5 |
RDLL100M35TB210X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | UFG1V101MPM1AA vs RDLL100M35TB210X12.5 |