Part Details for UFG1K100MEM1TD by Nichicon Corporation
Overview of UFG1K100MEM1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG1K100MEM1TD
UFG1K100MEM1TD CAD Models
UFG1K100MEM1TD Part Data Attributes
|
UFG1K100MEM1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1K100MEM1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 55 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UFG1K100MEM1TD
This table gives cross-reference parts and alternative options found for UFG1K100MEM1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1K100MEM1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFG1K100MEM | Nichicon Corporation | $0.1900 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UFG1K100MEM1TD vs UFG1K100MEM |
UFG1K100MEM1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1CP |
UFG1K100MEM1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1CM |
UFG1K100MEM1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1FV |
UFG1K100MEM1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1CV |
UFG1K100MEM1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1CT |
UFG1K100MEM1TA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1TA |
UFG1K100MEM1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF, | UFG1K100MEM1TD vs UFG1K100MEM1AA |
ELL106M080S1A3E110 | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 10uF | UFG1K100MEM1TD vs ELL106M080S1A3E110 |