Part Details for UFG1H470MPM1FV by Nichicon Corporation
Overview of UFG1H470MPM1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG1H470MPM1FV
UFG1H470MPM1FV CAD Models
UFG1H470MPM1FV Part Data Attributes
|
UFG1H470MPM1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1H470MPM1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 111 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1H470MPM1FV
This table gives cross-reference parts and alternative options found for UFG1H470MPM1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1H470MPM1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA47M50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1H470MPM1FV vs RDLLA47M50TB28X11.5 |
RA3-50V470MG3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | ELNA America Inc | UFG1H470MPM1FV vs RA3-50V470MG3 |
UFG1H470MPM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFG1H470MPM1FV vs UFG1H470MPM |
B41004A6476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | UFG1H470MPM1FV vs B41004A6476M000 |
RDLL47M50TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1H470MPM1FV vs RDLL47M50TR18X11.5 |
RDLLA47M50TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1H470MPM1FV vs RDLLA47M50TR638X11.5 |
EAVH500ETD470MHB5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UFG1H470MPM1FV vs EAVH500ETD470MHB5S |
RDLLA47M50TB8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1H470MPM1FV vs RDLLA47M50TB8X11.5 |
RDLL47M50CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1H470MPM1FV vs RDLL47M50CF18X11.5 |
RDL47M50CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UFG1H470MPM1FV vs RDL47M50CF38X11.5 |