Part Details for UFG1E471MHM1CA by Nichicon Corporation
Overview of UFG1E471MHM1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG1E471MHM1CA
UFG1E471MHM1CA CAD Models
UFG1E471MHM1CA Part Data Attributes
|
UFG1E471MHM1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1E471MHM1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 476 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1E471MHM1CA
This table gives cross-reference parts and alternative options found for UFG1E471MHM1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1E471MHM1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR471M25V12.5X20F3CF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UFG1E471MHM1CA vs NNR471M25V12.5X20F3CF |
NNR471M25V12.5X20SPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UFG1E471MHM1CA vs NNR471M25V12.5X20SPF |
UVP1E471MHD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFG1E471MHM1CA vs UVP1E471MHD1CA |
UVP1E471MHD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UFG1E471MHM1CA vs UVP1E471MHD1AA |
BSME250EMC471MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFG1E471MHM1CA vs BSME250EMC471MK20S |
NLE-L471M25V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UFG1E471MHM1CA vs NLE-L471M25V12.5X20SP7.5LLF |
BSME250EIJ471MK20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UFG1E471MHM1CA vs BSME250EIJ471MK20S |
BSME250ELL471MK20N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UFG1E471MHM1CA vs BSME250ELL471MK20N |
BPM1E471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | UFG1E471MHM1CA vs BPM1E471M |
NNR471M25V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UFG1E471MHM1CA vs NNR471M25V12.5X20TB15MMPF |