Part Details for UFG1A471MPM1CC by Nichicon Corporation
Overview of UFG1A471MPM1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFG1A471MPM1CC
UFG1A471MPM1CC CAD Models
UFG1A471MPM1CC Part Data Attributes
|
UFG1A471MPM1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFG1A471MPM1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 330 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UFG1A471MPM1CC
This table gives cross-reference parts and alternative options found for UFG1A471MPM1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFG1A471MPM1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LBM1016NP05D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1A471MPM1CC vs 8471LBM1016NP05D |
R0071010474M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | TDK Epcos | UFG1A471MPM1CC vs R0071010474M |
NLE-L471M10V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UFG1A471MPM1CC vs NLE-L471M10V10X16 |
8471LBM1016NP04P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1A471MPM1CC vs 8471LBM1016NP04P |
RDL470M10TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UFG1A471MPM1CC vs RDL470M10TR210X16 |
UKL1A471MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UFG1A471MPM1CC vs UKL1A471MPD1TD |
BSME100ETD471MJ16S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UFG1A471MPM1CC vs BSME100ETD471MJ16S |
RDLL470M10TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | UFG1A471MPM1CC vs RDLL470M10TR6310X16 |
8471LBM1016NPN5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1A471MPM1CC vs 8471LBM1016NPN5D |
8471LBM1016NP07D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UFG1A471MPM1CC vs 8471LBM1016NP07D |