Part Details for UFE1300-96S24C1J by Artesyn Embedded Technologies
Overview of UFE1300-96S24C1J by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UFE1300-96S24C1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2426
|
Newark | 24V Output, 1300W 1U X 5.4" X 10", I2C (Ufe1300-96S24C1J) |Artesyn Embedded Technologies UFE1300-96S24C1J RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,031.2200 | Buy Now |
Part Details for UFE1300-96S24C1J
UFE1300-96S24C1J CAD Models
UFE1300-96S24C1J Part Data Attributes
|
UFE1300-96S24C1J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
UFE1300-96S24C1J
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 1 Output, 1300W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 176 V | |
JESD-30 Code | R-XXMA-X | |
Length | 272.8 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -33 °C | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 41.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 5 s | |
Width | 140 mm |