There are no models available for this part yet.
Overview of UF5405 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for UF5405 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2721-UF5405TR-ND
|
DigiKey | DIODE GEN PURP 500V 3A DO201 Min Qty: 425 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
113900 In Stock |
|
$0.1422 / $0.7126 | Buy Now | |
DISTI #
2796-UF5405TR-ND
|
DigiKey | ULTRAFAST DO201 500V 75NS 175C Min Qty: 1700 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
113900 In Stock |
|
$0.1292 | Buy Now | |
DISTI #
4878-UF5405-ND
|
DigiKey | DIODE GEN PURP 500V 3A DO201 Min Qty: 1700 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0964 | Buy Now | |
DISTI #
637-UF5405
|
Mouser Electronics | Rectifiers Ultrafast, DO-201, 500V, 3A, 175C RoHS: Compliant | 1304 |
|
$0.0680 / $0.4800 | Buy Now | |
Onlinecomponents.com | Diode - Ultrafast - DO-201 - 500V - 3A - 75ns RoHS: Compliant | 113900 Factory Stock |
|
$0.0541 / $0.0729 | Buy Now | ||
DISTI #
UF5405-DIO
|
TME | Diode: rectifying, THT, 500V, 3A, Ammo Pack, Ifsm: 100A, DO201, 75ns Min Qty: 5 | 3235 |
|
$0.0640 / $0.1520 | Buy Now | |
Master Electronics | Diode - Ultrafast - DO-201 - 500V - 3A - 75ns RoHS: Compliant | 113900 Factory Stock |
|
$0.0541 / $0.0729 | Buy Now |
CAD Models for UF5405 by Diotec Semiconductor AG
Part Data Attributes for UF5405 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-201
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
120 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
500 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Reverse Test Voltage
|
500 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for UF5405
This table gives cross-reference parts and alternative options found for UF5405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD | International Semiconductor Inc | UF5405 vs UF5406 |
UF5405 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD | International Semiconductor Inc | UF5405 vs UF5405 |
Related Parts for UF5405
-
UF5406Rectifier Diodes
-
UFZVTE-1739BZener Diodes
-
TV15C131JB-HFTransient Suppressors
-
UPD70F3423GJ(A)-GAE-QS-AXMicrocontrollers
-
KRL1220E-M-R010-F-T5Fixed Resistors
-
UCC2817APWRG4Switching Regulator or Controllers
-
UPA503T-T1-ASmall Signal Field-Effect Transistors
-
ULN2003BPWRSmall Signal Bipolar Transistors
-
UA7824CKTERLinear Regulator ICs