Part Details for UF5401-E3/73 by Vishay Intertechnologies
Overview of UF5401-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF5401-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2119
|
Newark | Rectifier Diode, Single, 100 V, 3 A, 1 V, 50 Ns, 150 A Rohs Compliant: Yes |Vishay UF5401-E3/73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3761 |
|
$0.4490 / $0.7080 | Buy Now |
DISTI #
UF5401-E3/73
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: UF5401-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-UF5401-E3/73
|
Mouser Electronics | Rectifiers 100 Volt 3.0A 50ns 150 Amp IFSM RoHS: Compliant | 2955 |
|
$0.1950 / $0.6200 | Buy Now |
DISTI #
UF5401-E3/73
|
TTI | Rectifiers 100 Volt 3.0A 50ns 150 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
UF5401-E3/73
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD Ammo (Alt: UF5401-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UF5401-E3/73
UF5401-E3/73 CAD Models
UF5401-E3/73 Part Data Attributes
|
UF5401-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UF5401-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF5401-E3/73
This table gives cross-reference parts and alternative options found for UF5401-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5401-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5401-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF5401-E3/73 vs UF5401-T3 |
UF5401-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | UF5401-E3/73 vs UF5401-T3 |
UF5401-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | UF5401-E3/73 vs UF5401-AP-HF |
PG5401_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | UF5401-E3/73 vs PG5401_R2_00001 |
PG5401_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | UF5401-E3/73 vs PG5401_AY_10001 |
UF5401-E | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | Gulfsemi | UF5401-E3/73 vs UF5401-E |
UF5401 | Rectifier Diode, | Taitron Components Inc | UF5401-E3/73 vs UF5401 |
PG5401_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | UF5401-E3/73 vs PG5401_B0_10001 |
UF5401-E3/73 | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UF5401-E3/73 vs UF5401-E3/73 |
UF5401-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | UF5401-E3/73 vs UF5401-TP-HF |