-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5926
|
Newark | Ultra Fast Diode, 3A, 100V Do-210Ad, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:150A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay UF5401-E3/54 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2810 | Buy Now |
DISTI #
77K9913
|
Newark | Ultra Fast Diode, 3A, 100V Do-210Ad, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:150A Rohs Compliant: Yes |Vishay UF5401-E3/54 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
UF5401-E3/54
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: UF5401-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2205 / $0.2801 | Buy Now |
DISTI #
625-UF5401-E3
|
Mouser Electronics | Rectifiers Vr/100V Io/3A RoHS: Compliant | 45 |
|
$0.2340 / $0.6200 | Buy Now |
|
Future Electronics | UF5401 Series 300 V 3 A Soft Recovery Ultrafast Plastic Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | UF5401 Series 300 V 3 A Soft Recovery Ultrafast Plastic Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
UF5401-E3/54
|
TTI | Rectifiers Vr/100V Io/3A RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2180 / $0.2290 | Buy Now |
DISTI #
SMC-UF5401-E3/54
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2800 |
|
RFQ | |
DISTI #
UF5401-E3/54
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 100V 3A 2-Pin DO-201AD T/R (Alt: UF5401-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 1400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1400 | 1400 |
|
$0.2806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF5401-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UF5401-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for UF5401-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5401-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | UF5401-E3/54 vs UF5401 |
UF5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Surge Components Inc | UF5401-E3/54 vs UF5401 |
FUF5401AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | UF5401-E3/54 vs FUF5401AMP |
UF5401-TB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF5401-E3/54 vs UF5401-TB |
UF5401-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF5401-E3/54 vs UF5401-T3-LF |
UF5401-E3/54 | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | UF5401-E3/54 vs UF5401-E3/54 |
UF5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | General Instrument Corp | UF5401-E3/54 vs UF5401 |
UF5401-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | UF5401-E3/54 vs UF5401-G |
FUF5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | UF5401-E3/54 vs FUF5401 |
UF5401-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | UF5401-E3/54 vs UF5401-AP |