Part Details for UF5400 by LRC Leshan Radio Co Ltd
Overview of UF5400 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF5400
UF5400 CAD Models
UF5400 Part Data Attributes
|
UF5400
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UF5400
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF5400
This table gives cross-reference parts and alternative options found for UF5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5400 | Galaxy Microelectronics | Check for Price | Standard Recovery Rectifiers; VRRM MAX (V): 50V; IAV MAX (A): 3A; VFM MAX (V): 1V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 50V; Package: DO-27 | UF5400 vs 1N5400 |
UF5400-E | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | UF5400 vs UF5400-E |
1N5400 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | UF5400 vs 1N5400 |
PG5400_AY_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | UF5400 vs PG5400_AY_10001 |
PG5400_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | UF5400 vs PG5400_R2_00001 |
UF5400-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UF5400 vs UF5400-T3-LF |
UF5400 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | UF5400 vs UF5400 |
UF5400 | Taitron Components Inc | Check for Price | Rectifier Diode, | UF5400 vs UF5400 |