Diodes
UF4006G
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of UF4006G by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UF4006G by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF4006G by Promax-Johnton Electronic Corporation

UF4006G
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4006G
    Promax-Johnton Electronic Corporation
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF4006G

This table gives cross-reference parts and alternative options found for UF4006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006GPL-TP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components UF4006G vs 1N4006GPL-TP-HF
UF4006G-TB Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4006G vs UF4006G-TB
1N4248GP/4H Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors UF4006G vs 1N4248GP/4H
1N4947G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp UF4006G vs 1N4947G
1N4006G-TB Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4006G vs 1N4006G-TB
1N4006GA1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006G vs 1N4006GA1G
FR106G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 HY Electronic Corp UF4006G vs FR106G
PS108R_AY_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4006G vs PS108R_AY_10001
UF4006G-TB-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4006G vs UF4006G-TB-LF
1N4947GP-AP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components UF4006G vs 1N4947GP-AP-HF
Part Number Description Manufacturer Compare
FR106B0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006G vs FR106B0G
1N4006GA1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006G vs 1N4006GA1G
GS1JWG_R2_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN PanJit Semiconductor UF4006G vs GS1JWG_R2_00001
1N4006H03-1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4006G vs 1N4006H03-1
1N4006H02-2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor UF4006G vs 1N4006H02-2
1F6 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor UF4006G vs 1F6
PG4006-AU_AY_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4006G vs PG4006-AU_AY_000A1
1F6_AY_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor UF4006G vs 1F6_AY_00001
GP10KE/92 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors UF4006G vs GP10KE/92
FR106GR1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UF4006G vs FR106GR1

Related Parts for UF4006G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4006G by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4006G by Promax-Johnton Electronic Corporation

  • Please alert me when UF4006G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF4006G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4006G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF4006G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4006G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4006G by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: