UF4006-T3
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of UF4006-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UF4006-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF4006-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

UF4006-T3
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4006-T3
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for UF4006-T3

This table gives cross-reference parts and alternative options found for UF4006-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER107S-TP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Micro Commercial Components UF4006-T3 vs HER107S-TP-HF
UF4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation UF4006-T3 vs UF4006
UF4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd UF4006-T3 vs UF4006
UF4006GP-TP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF4006-T3 vs UF4006GP-TP
UF4006G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd UF4006-T3 vs UF4006G
UF4006GP-BP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF4006-T3 vs UF4006GP-BP
UF4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation UF4006-T3 vs UF4006GP
UF4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors UF4006-T3 vs UF4006
UF4006T26R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation UF4006-T3 vs UF4006T26R
JANTX1N3614 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN General Instrument Corp UF4006-T3 vs JANTX1N3614
Part Number Description Manufacturer Compare
HER107G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi UF4006-T3 vs HER107G
RL106FG Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd UF4006-T3 vs RL106FG
EGP10K-AP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components UF4006-T3 vs EGP10K-AP
RL106V02 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated UF4006-T3 vs RL106V02
RL106N22 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated UF4006-T3 vs RL106N22
RL106N14 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN Diodes Incorporated UF4006-T3 vs RL106N14
RL106N12 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated UF4006-T3 vs RL106N12
RL106V04 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated UF4006-T3 vs RL106V04
HER107S-TP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, Micro Commercial Components UF4006-T3 vs HER107S-TP-HF
JANTX1N5620 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN General Instrument Corp UF4006-T3 vs JANTX1N5620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4006-T3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4006-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of UF4006-T3 would you like to use for your alert(s)?
  • Please alert me when UF4006-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF4006-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4006-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF4006-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4006-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4006-T3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: