Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
onsemi | Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:50Ns; Forward Surge Current:30A; Operating Temperature Max:125°C; Diode Case Style:Do-204Alrohs Compliant: Yes |Onsemi UF4005. | $0.0830 / $0.0920 |
|
View Details |
SPC Multicomp | Fast Recovery Diode, 1A, 400V, Do-41, Full Reel; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:50Ns; Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro UF4005. |
|
View Details |