-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5922
|
Newark | Fast Diode, 1A, 600V, Do-204Al, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, Diode Case Style:Do-204Al Rohs Compliant: Yes |Vishay UF4005-E3/54 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
77K9855
|
Newark | Fast Diode, 1A, 600V, Do-204Al, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, Product Range:-Rohs Compliant: Yes |Vishay UF4005-E3/54 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1430 | Buy Now |
DISTI #
UF4005-E3/54
|
Avnet Americas | Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 75 ns, 30 A, DO-41 (DO-204AL), 2 Pins - Tape and Reel (Alt: UF4005-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 5500 |
|
$0.0703 / $0.0893 | Buy Now |
DISTI #
625-UF4005-E3
|
Mouser Electronics | Rectifiers Vr/600V Io/1A RoHS: Compliant | 11325 |
|
$0.1030 / $0.4100 | Buy Now |
DISTI #
E02:0323_00193855
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Date Code: 2414 | Europe - 11000 |
|
$0.0617 | Buy Now |
DISTI #
V72:2272_18777713
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 5060 |
|
$0.0817 / $0.3731 | Buy Now |
|
Future Electronics | UF4005 Series 600 V 75 ns Through Hole Plastic Ultrafast Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0726 / $0.0791 | Buy Now |
|
Future Electronics | UF4005 Series 600 V 75 ns Through Hole Plastic Ultrafast Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0726 / $0.0791 | Buy Now |
DISTI #
80560944
|
Verical | Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Date Code: 2414 | Americas - 11000 |
|
$0.0944 | Buy Now |
DISTI #
66750339
|
Verical | Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R Min Qty: 76 Package Multiple: 1 Date Code: 2222 | Americas - 5060 |
|
$0.0817 / $0.2907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF4005-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UF4005-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for UF4005-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4005-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | UF4005-E3/54 vs UG1005 |
HER106GHR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4005-E3/54 vs HER106GHR0G |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UF4005-E3/54 vs HER106 |
HER106A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | Taiwan Semiconductor | UF4005-E3/54 vs HER106A1 |
UF1005-M3/73 | Rectifier Diode, | Vishay Intertechnologies | UF4005-E3/54 vs UF1005-M3/73 |
PR1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | UF4005-E3/54 vs PR1005 |
HER106-GT3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | UF4005-E3/54 vs HER106-GT3 |
UF4005X0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4005-E3/54 vs UF4005X0 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | UF4005-E3/54 vs UF1005 |
UF1JR1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF4005-E3/54 vs UF1JR1 |