-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0573
|
Newark | Diode Rectifier, Fast, 1A, 50V, Do-204Al, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay UF4001-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1250 | Buy Now |
DISTI #
77K9804
|
Newark | Fast Recovery Diode, 1A, 50V, Do-204Al, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay UF4001-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
UF4001-E3/54
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: UF4001-E3/54) RoHS: Not Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 / $0.1231 | Buy Now |
DISTI #
625-UF4001-E3
|
Mouser Electronics | Rectifiers Vr/50V Io/1A RoHS: Compliant | 5394 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | 1 A 50 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0962 | Buy Now |
|
Future Electronics | 1 A 50 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0883 / $0.0962 | Buy Now |
DISTI #
UF4001-E3/54
|
TTI | Rectifiers Vr/50V Io/1A RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
UF4001-E3/54
|
EBV Elektronik | Diode Switching 50V 1A 2-Pin DO-204AL T/R (Alt: UF4001-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF4001-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UF4001-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for UF4001-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4001-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108H03 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | UF4001-E3/54 vs HER108H03 |
JAN1N3614 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | UF4001-E3/54 vs JAN1N3614 |
MBR150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | UF4001-E3/54 vs MBR150-T3 |
PG4001S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | UF4001-E3/54 vs PG4001S |
1A1-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | UF4001-E3/54 vs 1A1-T |
UG1A-E3/73 | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | UF4001-E3/54 vs UG1A-E3/73 |
1N4001RL | Standard Rectifier, 50 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | UF4001-E3/54 vs 1N4001RL |
RL101N32 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | UF4001-E3/54 vs RL101N32 |
HER108H01 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | UF4001-E3/54 vs HER108H01 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN | Semitronics Corp | UF4001-E3/54 vs 1N4001 |