-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8899
|
Newark | Mosfet, N-Ch, 12V, 6.8A, D2Pak-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:6.8A, Drain Source Voltage Vds:1.7Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:12V, Power Dissipation:68W Rohs Compliant: Yes |Qorvo UF3N170400B7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$4.7500 | Buy Now |
DISTI #
2312-UF3N170400B7SCT-ND
|
DigiKey | JFET N-CH 1.7KV 6.8A D2PAK-7 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12353 In Stock |
|
$4.7875 / $7.3800 | Buy Now |
DISTI #
UF3N170400B7S
|
Avnet Americas | 1700 V, 400 MOHM NORMALLY-ON SIC JFET - Boxed Product (Development Kits) (Alt: UF3N170400B7S) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$4.6000 / $7.1600 | Buy Now |
DISTI #
431-UF3N170400B7S
|
Mouser Electronics | JFETs 1700V/400mO,SIC,JFET,G3,TO263-7 RoHS: Compliant | 856 |
|
$4.7900 / $7.1600 | Buy Now |
DISTI #
UF3N170400B7S
|
Avnet Asia | 1700 V, 400 MOHM NORMALLY-ON SIC JFET (Alt: UF3N170400B7S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UF3N170400B7S
|
Avnet Silica | 1700 V, 400 MOHM NORMALLY-ON SIC JFET (Alt: UF3N170400B7S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UF3N170400B7S
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UF3N170400B7S
Qorvo
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Qorvo | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |