UF384461SU
Panasonic Electronic Components
Description: Secondary Battery

Overview of UF384461SU by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UF384461SU by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF384461SU by Panasonic Electronic Components

UF384461SU
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
3A991.J.2
HTS Code
8507.60.00.20
Battery Chemistry
LITHIUM-ION
Battery Type
SECONDARY
Capacity
1.23 Ah
Cut-off Voltage
2.5 V
Height
60.7 mm
Length
43.55 mm
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Standard Charge Current
1230 mA
Standard Charge Time
10800 s
Terminal Type
BUTTON(-), FLAT(+)
Voltage
3.7 V
Weight
24.6 g
Width
3.8 mm
Want to compare parts?
  1. UF384461SU
    Panasonic Electronic Components
    Secondary Battery
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF384461SU by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF384461SU by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of UF384461SU would you like to use for your alert(s)?
  • Please alert me when UF384461SU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF384461SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF384461SU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF384461SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF384461SU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF384461SU by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: