Part Details for UF2KA by HY Electronic Corp
Overview of UF2KA by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF2KA
UF2KA CAD Models
UF2KA Part Data Attributes
|
UF2KA
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
UF2KA
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for UF2KA
This table gives cross-reference parts and alternative options found for UF2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM207-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | UF2KA vs HFM207-HF-W |
SUF206B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | UF2KA vs SUF206B-C |
HS2KFSM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | UF2KA vs HS2KFSM3G |
L2F6-SL | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | UF2KA vs L2F6-SL |
FFM206V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | UF2KA vs FFM206V-W |
TCDT2KLA-XX-RG70 | Taitron Components Inc | Check for Price | Rectifier Diode, | UF2KA vs TCDT2KLA-XX-RG70 |
UGF2K | Taitron Components Inc | Check for Price | Rectifier Diode, | UF2KA vs UGF2K |
GS2KIF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | UF2KA vs GS2KIF_R2_00001 |
HS2KALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | UF2KA vs HS2KALM3G |
HFM207W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | UF2KA vs HFM207W-W |