UF206G_B0_10001
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15,

Overview of UF206G_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for UF206G_B0_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-UF206G_B0_10001
Mouser Electronics Rectifiers 600V Ultra Fast Recovery Rectifiers 2A RoHS: Compliant 0
  • 1,000 $0.1090
  • 2,000 $0.0970
  • 10,000 $0.0840
  • 25,000 $0.0830
  • 50,000 $0.0700
  • 100,000 $0.0680
$0.0680 / $0.1090 Order Now
NAC 600V,Ultra Fast Recovery Rectifiers,DO-15,2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ

CAD Models for UF206G_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF206G_B0_10001 by PanJit Semiconductor

UF206G_B0_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UF206G_B0_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for UF206G_B0_10001

This table gives cross-reference parts and alternative options found for UF206G_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF206G_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER206G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UF206G_B0_10001 vs HER206G
HER206G-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF206G_B0_10001 vs HER206G-T3
UF206G_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PanJit Semiconductor UF206G_B0_10001 vs UF206G_AY_00001
HER206G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Surge Components Inc UF206G_B0_10001 vs HER206G
HER206G-TA0G Rectifier Diode, Taiwan Semiconductor UF206G_B0_10001 vs HER206G-TA0G
HER206GA0G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, GREEN, PLASTIC, DO-15, 2 PIN Taiwan Semiconductor UF206G_B0_10001 vs HER206GA0G
HER206G-T Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor UF206G_B0_10001 vs HER206G-T
HER206G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, LRC Leshan Radio Co Ltd UF206G_B0_10001 vs HER206G
HER206G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF206G_B0_10001 vs HER206G
HER206G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp UF206G_B0_10001 vs HER206G
Part Number Description Manufacturer Compare
UF206G_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PanJit Semiconductor UF206G_B0_10001 vs UF206G_AY_10001
FR205G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd UF206G_B0_10001 vs FR205G
FR205-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF206G_B0_10001 vs FR205-T3
HER206G-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF206G_B0_10001 vs HER206G-T3
UF2005-T Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated UF206G_B0_10001 vs UF2005-T
HER206-LF Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF206G_B0_10001 vs HER206-LF
HER206U11 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor UF206G_B0_10001 vs HER206U11
HER206H15 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor UF206G_B0_10001 vs HER206H15
HER206T&A Rectifier Diode, Continental Device India Ltd UF206G_B0_10001 vs HER206T&A
HER206GA0G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, GREEN, PLASTIC, DO-15, 2 PIN Taiwan Semiconductor UF206G_B0_10001 vs HER206GA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF206G_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF206G_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of UF206G_B0_10001 would you like to use for your alert(s)?
  • Please alert me when UF206G_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF206G_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF206G_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF206G_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF206G_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF206G_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: