UF201_R2_00001
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15,

Overview of UF201_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UF201_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF201_R2_00001 by PanJit Semiconductor

UF201_R2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UF201_R2_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for UF201_R2_00001

This table gives cross-reference parts and alternative options found for UF201_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF201_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF201_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor UF201_R2_00001 vs UF201_AY_00001
UF201_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor UF201_R2_00001 vs UF201_R2_10001
UF201_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor UF201_R2_00001 vs UF201_B0_00001
RGP201 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41, Diotec Electronics Corp UF201_R2_00001 vs RGP201
UF201 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor UF201_R2_00001 vs UF201
UF201 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation UF201_R2_00001 vs UF201
UF201_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor UF201_R2_00001 vs UF201_AY_10001
UF201_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor UF201_R2_00001 vs UF201_B0_10001
Part Number Description Manufacturer Compare
HER202GA0 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Taiwan Semiconductor UF201_R2_00001 vs HER202GA0
FR202-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd UF201_R2_00001 vs FR202-T3
SF22-H Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Formosa Microsemi Co Ltd UF201_R2_00001 vs SF22-H
UF201G_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor UF201_R2_00001 vs UF201G_B0_10001
HER202GX0 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UF201_R2_00001 vs HER202GX0
UF201G Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor UF201_R2_00001 vs UF201G
HER202M14 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor UF201_R2_00001 vs HER202M14
HER202G-AP-HF Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Micro Commercial Components UF201_R2_00001 vs HER202G-AP-HF
FR202G Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, JGD Semiconductors Co Ltd UF201_R2_00001 vs FR202G
HER202G-H Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Formosa Microsemi Co Ltd UF201_R2_00001 vs HER202G-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF201_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF201_R2_00001 by PanJit Semiconductor

  • Please alert me when UF201_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF201_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF201_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF201_R2_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF201_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF201_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: