Part Details for UF1B by Galaxy Microelectronics
Overview of UF1B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1B
UF1B CAD Models
UF1B Part Data Attributes
|
UF1B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
UF1B
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for UF1B
This table gives cross-reference parts and alternative options found for UF1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BF-T | Rectifier Diode, | Rectron Semiconductor | UF1B vs ES1BF-T |
HS1BLR2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1B vs HS1BLR2G |
S1ALRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1ALRHG |
HS1BLRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1B vs HS1BLRUG |
S1BLMTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1BLMTG |
ES1BT&R | Rectifier Diode, | Continental Device India Ltd | UF1B vs ES1BT&R |
HS1BLR3G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1B vs HS1BLR3G |
G1BFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF1B vs G1BFF4 |
E1BFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF1B vs E1BFSF1 |
S1ALRTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF1B vs S1ALRTG |