Part Details for UF1608CT by Promax-Johnton Electronic Corporation
Overview of UF1608CT by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UF1608CT
UF1608CT CAD Models
UF1608CT Part Data Attributes
|
UF1608CT
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
UF1608CT
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UF1608CT
This table gives cross-reference parts and alternative options found for UF1608CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1608CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1608CT-G | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | UF1608CT vs UF1608CT-G |
UF1608CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Sensitron Semiconductors | UF1608CT vs UF1608CT |