UF108G-AU_R2_000A1
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41,

Overview of UF108G-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Entertainment and Gaming

CAD Models for UF108G-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF108G-AU_R2_000A1 by PanJit Semiconductor

UF108G-AU_R2_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2016-03-22
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UF108G-AU_R2_000A1
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for UF108G-AU_R2_000A1

This table gives cross-reference parts and alternative options found for UF108G-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF108G-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF108G-AU_B0_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G-AU_R2_000A1 vs UF108G-AU_B0_000A1
UF4006-M3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF108G-AU_R2_000A1 vs UF4006-M3/73
UF1006-M3/73 Rectifier Diode, Vishay Intertechnologies UF108G-AU_R2_000A1 vs UF1006-M3/73
HER107GHB0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs HER107GHB0
1N4006G-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G-AU_R2_000A1 vs 1N4006G-T3
HER107A0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs HER107A0
HER107GHR1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs HER107GHR1G
HER107 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp UF108G-AU_R2_000A1 vs HER107
UF4006-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF108G-AU_R2_000A1 vs UF4006-E3/54
UF4006R0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs UF4006R0
Part Number Description Manufacturer Compare
HER107GR0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor UF108G-AU_R2_000A1 vs HER107GR0G
UF4006HR0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs UF4006HR0
UF4006-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF108G-AU_R2_000A1 vs UF4006-E3/54
1N4006-TB Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF108G-AU_R2_000A1 vs 1N4006-TB
UF108_B0_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G-AU_R2_000A1 vs UF108_B0_10001
UF108G-AU_B0_100A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF108G-AU_R2_000A1 vs UF108G-AU_B0_100A1
HER107G Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd UF108G-AU_R2_000A1 vs HER107G
UG1006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation UF108G-AU_R2_000A1 vs UG1006
UF4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs UF4006
HER107GHB0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF108G-AU_R2_000A1 vs HER107GHB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF108G-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF108G-AU_R2_000A1 by PanJit Semiconductor

  • Please alert me when UF108G-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UF108G-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF108G-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UF108G-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF108G-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF108G-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: