Part Details for UF106G_B0_00001 by PanJit Semiconductor
Overview of UF106G_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UF106G_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-UF106G_B0_00001
|
Mouser Electronics | Rectifiers 600V Ultra Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0210 / $0.0410 | Order Now |
|
NAC | 600V,Ultra Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for UF106G_B0_00001
UF106G_B0_00001 CAD Models
UF106G_B0_00001 Part Data Attributes:
|
UF106G_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF106G_B0_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF106G_B0_00001
This table gives cross-reference parts and alternative options found for UF106G_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF106G_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4005G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Surge Components Inc | UF106G_B0_00001 vs 1N4005G |
SF18X0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | UF106G_B0_00001 vs SF18X0 |
1N4005HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | UF106G_B0_00001 vs 1N4005HF |
1N4005A0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF106G_B0_00001 vs 1N4005A0 |
HER106-TB-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF106G_B0_00001 vs HER106-TB-LF |
MUR160AR0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | UF106G_B0_00001 vs MUR160AR0 |
UF4005-GT3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | UF106G_B0_00001 vs UF4005-GT3 |
RGP10J-BP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | UF106G_B0_00001 vs RGP10J-BP |
1N4005G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | UF106G_B0_00001 vs 1N4005G |
1N4005M01 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | UF106G_B0_00001 vs 1N4005M01 |