Part Details for UF106 by PanJit Semiconductor
Overview of UF106 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UF106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRAFAST RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for UF106
UF106 CAD Models
UF106 Part Data Attributes
|
UF106
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF106
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UF106
This table gives cross-reference parts and alternative options found for UF106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4005HR1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF106 vs UF4005HR1 |
UF1005-M3/54 | Rectifier Diode, | Vishay Intertechnologies | UF106 vs UF1005-M3/54 |
UF1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | UF106 vs UF1005 |
HER106GHB0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF106 vs HER106GHB0 |
UF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | Taiwan Semiconductor | UF106 vs UF1J |
HER106R1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF106 vs HER106R1G |
1N4005G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | UF106 vs 1N4005G |
HER106GB0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | UF106 vs HER106GB0 |
UF1005-E3/54 | Rectifier Diode, | Vishay Intertechnologies | UF106 vs UF1005-E3/54 |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | UF106 vs HER106 |