Part Details for UF1010GS by PanJit Semiconductor
Overview of UF1010GS by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UF1010GS
UF1010GS CAD Models
UF1010GS Part Data Attributes
|
UF1010GS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1010GS
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO |
Alternate Parts for UF1010GS
This table gives cross-reference parts and alternative options found for UF1010GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1010GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UF1010GS vs S1MLH |
G1MFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF1010GS vs G1MFSF3 |
RS1MLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UF1010GS vs RS1MLW |
US1M | Rectifier Diode, | Continental Device India Ltd | UF1010GS vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | UF1010GS vs RGF1MHE3_B/I |
HS1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | UF1010GS vs HS1MF-TM2G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF1010GS vs H1MFSF4 |
CMR1-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | UF1010GS vs CMR1-10PBFREE |
CD214A-RS1M | Rectifier Diode, | Bourns Inc | UF1010GS vs CD214A-RS1M |
FR107/G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | RFE International Inc | UF1010GS vs FR107/G |