Part Details for UF1001-T by Diodes Incorporated
Overview of UF1001-T by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8706
|
Newark | Rectifier, 50V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. UF1001-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1040 / $0.4890 | Buy Now |
DISTI #
UF1001DICT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14182 In Stock |
|
$0.0539 / $0.4700 | Buy Now |
DISTI #
UF1001-T
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1001-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0381 / $0.0450 | Buy Now |
DISTI #
621-UF1001
|
Mouser Electronics | Rectifiers 50V 1A RoHS: Compliant | 13355 |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
V72:2272_06707503
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin DO-41 T/R Min Qty: 925 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2339 Container: Cut Strips | Americas - 5000 |
|
$0.0482 / $0.1081 | Buy Now |
|
Future Electronics | UF1001 Series 50 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0464 / $0.0512 | Buy Now |
|
Future Electronics | UF1001 Series 50 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0464 / $0.0512 | Buy Now |
DISTI #
UF1001-T
|
Avnet Silica | Diode Switching 50V 1A 2-Pin DO-41 T/R (Alt: UF1001-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UF1001-T
UF1001-T CAD Models
UF1001-T Part Data Attributes
|
UF1001-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UF1001-T
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF1001-T
This table gives cross-reference parts and alternative options found for UF1001-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1001-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | UF1001-T vs UF1001 |
UF1001-B | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | UF1001-T vs UF1001-B |
UF1001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | UF1001-T vs UF1001 |
UF1001-A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | UF1001-T vs UF1001-A |