There are no models available for this part yet.
Overview of UES1H100MPM by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UES1H100MPM by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-15033-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1694 / $0.6900 | Buy Now | |
DISTI #
647-UES1H100MPM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 85c 8x11.5 3.5LS RoHS: Compliant | 3227 |
|
$0.1660 / $0.6100 | Buy Now | |
DISTI #
V99:2348_07821697
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2215 | Americas - 1 |
|
$0.1377 / $0.2122 | Buy Now | |
DISTI #
UES1H100MPM
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 85c 8x11.5 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1620 / $0.2200 | Buy Now | |
DISTI #
UES1H100MPM
|
TME | Capacitor: electrolytic, bipolar, THT, 10uF, 50VDC, Ø8x11.5mm, ±20% Min Qty: 10 | 0 |
|
$0.1810 / $0.4330 | RFQ | |
DISTI #
UES1H100MPM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: UES1H100MPM) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100542850
|
Chip1Stop | Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1000h 85C Bulk RoHS: Compliant | 1 |
|
$0.2100 | Buy Now |
CAD Models for UES1H100MPM by Nichicon Corporation
Part Data Attributes for UES1H100MPM by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.015 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UES1H100MPM
This table gives cross-reference parts and alternative options found for UES1H100MPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1H100MPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP10M50TR268X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UES1H100MPM vs RDNP10M50TR268X11.5 |
UES1H100MPM1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UES1H100MPM vs UES1H100MPM1AA |
SN100M050E2 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UES1H100MPM vs SN100M050E2 |
SN100M050R4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UES1H100MPM vs SN100M050R4 |
RDLL10M50CF28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UES1H100MPM vs RDLL10M50CF28X11.5 |
RDNP10M50TB28X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UES1H100MPM vs RDNP10M50TB28X11.5 |
RDL10M50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UES1H100MPM vs RDL10M50TB28X11.5 |
RDLL10M50TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UES1H100MPM vs RDLL10M50TR18X11.5 |
UES1H100MPM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UES1H100MPM vs UES1H100MPM1CC |
RDLL10M50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UES1H100MPM vs RDLL10M50TB28X11.5 |