Part Details for UES1E4R7MDM1CT by Nichicon Corporation
Overview of UES1E4R7MDM1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UES1E4R7MDM1CT
UES1E4R7MDM1CT CAD Models
UES1E4R7MDM1CT Part Data Attributes
|
UES1E4R7MDM1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UES1E4R7MDM1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 2 mm |
Alternate Parts for UES1E4R7MDM1CT
This table gives cross-reference parts and alternative options found for UES1E4R7MDM1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UES1E4R7MDM1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LDM0511LLN785D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 24R7LDM0511LLN785D |
84R7LDM0511LLN385F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 84R7LDM0511LLN385F |
14R7LDM0511LLN48E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 14R7LDM0511LLN48E0 |
14R7LDM0511LLN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 14R7LDM0511LLN38F0 |
84R7LDM0511LLN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 84R7LDM0511LLN185J |
ESME250ELL4R7ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | UES1E4R7MDM1CT vs ESME250ELL4R7ME11N |
84R7LDM0511LLN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 84R7LDM0511LLN0D |
24R7LDM0511LLN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 24R7LDM0511LLN78EB |
ESMG250ETE4R7ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | UES1E4R7MDM1CT vs ESMG250ETE4R7ME11C |
14R7LDM0511LLN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UES1E4R7MDM1CT vs 14R7LDM0511LLN985C |